
DG442EEE
- Manufacturer
- MFR.Part #
- DG442EEE
- JLCPCB Part #
- C3209539
- Package
- -
- Description
- 10V~30V 1:1 250ns 4 85Ω - Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | - | |
| Ron | 85Ω | |
| Number of Channels | 4 | |
| Switch Circuit | 1:1 | |
| Voltage - Supply | 10V~30V | |
| Features | Bidirectional analog channel | |
| Turn-on time | 250ns |

* Images are for reference only
DG442EEE
Extended- Manufacturer
- MFR.Part #
- DG442EEE
- JLCPCB Part #
- C3209539
- Package
- -
- Description
- 10V~30V 1:1 250ns 4 85Ω - Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
DG442EEE
Extended- Manufacturer
- MFR.Part #
- DG442EEE
- JLCPCB Part #
- C3209539
- Package
- -
- Description
- 10V~30V 1:1 250ns 4 85Ω - Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DG442EEE Specifications
DG442EEE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | - | |
| Ron | 85Ω | |
| Number of Channels | 4 | |
| Switch Circuit | 1:1 | |
| Voltage - Supply | 10V~30V | |
| Features | Bidirectional analog channel | |
| Turn-on time | 250ns |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DG442EEE. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DG442EEE Documents
DG442EEE datasheets or manufacturer documentation.
Datasheet: DG442EEE Datasheet (PDF)
DG442EEE Schematic Symbol & PCB Footprint
The DG442EEE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.