
DG308ACK
- Manufacturer
- MFR.Part #
- DG308ACK
- JLCPCB Part #
- C3208951
- Package
- CDIP-16
- Description
- 100Ω 200ns 4 5V~30V SPST-NO CDIP-16 Analog Switches, Multiplexers
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | CDIP-16 | |
| Ron | 100Ω | |
| Operating Temperature | 0℃~+70℃ | |
| Con | 27pF | |
| Number of Channels | 4 | |
| Switch Circuit | 1:1 | |
| Voltage - Supply | -15V~15V | |
| Charge Injection | 10pC | |
| Features | Fault protection | |
| Turn-off time | 150ns | |
| Turn-on time | 200ns |

* Images are for reference only
DG308ACK
Extended- Manufacturer
- MFR.Part #
- DG308ACK
- JLCPCB Part #
- C3208951
- Package
- CDIP-16
- Description
- 100Ω 200ns 4 5V~30V SPST-NO CDIP-16 Analog Switches, Multiplexers
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
DG308ACK
Extended- Manufacturer
- MFR.Part #
- DG308ACK
- JLCPCB Part #
- C3208951
- Package
- CDIP-16
- Description
- 100Ω 200ns 4 5V~30V SPST-NO CDIP-16 Analog Switches, Multiplexers
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DG308ACK Specifications
DG308ACK technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | CDIP-16 | |
| Ron | 100Ω | |
| Operating Temperature | 0℃~+70℃ | |
| Con | 27pF | |
| Number of Channels | 4 | |
| Switch Circuit | 1:1 | |
| Voltage - Supply | -15V~15V | |
| Charge Injection | 10pC | |
| Features | Fault protection | |
| Turn-off time | 150ns | |
| Turn-on time | 200ns |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DG308ACK. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DG308ACK Documents
DG308ACK datasheets or manufacturer documentation.
Datasheet: DG308ACK Datasheet (PDF)
DG308ACK Schematic Symbol & PCB Footprint
The DG308ACK schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.