
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | UDFN-10(2x2) | |
| Function | Overcurrent Protection | |
| Propagation Delay | 50ns | |
| Voltage - Supply | 4V~28V | |
| Quiescent Current | 100uA | |
| Operating temperature | -40℃~+85℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX4960ELB+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | UDFN-10(2x2) | |
| Function | Overcurrent Protection | |
| Propagation Delay | 50ns | |
| Voltage - Supply | 4V~28V | |
| Quiescent Current | 100uA | |
| Operating temperature | -40℃~+85℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX4960ELB+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX4960ELB+ datasheets or manufacturer documentation.
Datasheet: MAX4960ELB+ Datasheet (PDF)
The MAX4960ELB+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.