
* Images are for reference only
MAX440MDI
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX440MDI
- JLCPCB Part #
- C3208851
- Package
- CDIP-28
- Description
- -55℃~+125℃ 0.03deg 0.04% 1 1.2uA 160MHz 250V/us CDIP-28 Video Amplifiers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$33.3963
200+
$12.9240
500+
$12.4704
1000+
$12.2452
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products