
IH5341ITW
- Manufacturer
- MFR.Part #
- IH5341ITW
- JLCPCB Part #
- C3208062
- Package
- TO-100-10
- Description
- -20℃~+85℃ 2 300ns 5V~15V 70ns SPST TO-100-10 Analog Switches, Multiplexers
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TO-100-10 | |
| Operating Temperature | -20℃~+85℃ | |
| Number of Channels | 2 | |
| Voltage - Supply | 5V~15V | |
| Switch Circuit | SPST | |
| Turn-off time | 70ns | |
| Turn-on time | 300ns |

* Images are for reference only
IH5341ITW
Extended- Manufacturer
- MFR.Part #
- IH5341ITW
- JLCPCB Part #
- C3208062
- Package
- TO-100-10
- Description
- -20℃~+85℃ 2 300ns 5V~15V 70ns SPST TO-100-10 Analog Switches, Multiplexers
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
IH5341ITW
Extended- Manufacturer
- MFR.Part #
- IH5341ITW
- JLCPCB Part #
- C3208062
- Package
- TO-100-10
- Description
- -20℃~+85℃ 2 300ns 5V~15V 70ns SPST TO-100-10 Analog Switches, Multiplexers
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IH5341ITW Specifications
IH5341ITW technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TO-100-10 | |
| Operating Temperature | -20℃~+85℃ | |
| Number of Channels | 2 | |
| Voltage - Supply | 5V~15V | |
| Switch Circuit | SPST | |
| Turn-off time | 70ns | |
| Turn-on time | 300ns |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IH5341ITW. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IH5341ITW Documents
IH5341ITW datasheets or manufacturer documentation.
Datasheet: IH5341ITW Datasheet (PDF)
IH5341ITW Schematic Symbol & PCB Footprint
The IH5341ITW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.