
* Images are for reference only
A2006WV-2x10P
Extended
- Manufacturer
- CJT(Changjiang Connectors)
- MFR.Part #
- A2006WV-2x10P
- JLCPCB Part #
- C3202446
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 10 2 20P 250V 2mm 2x10P 3A 6.5mm Brass PA66 Through Hole Tin UL94V-0 Plugin,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 584
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 568
In-stock Item Pricing
Qty Unit Price
1+
$0.1445
50+
$0.1411
150+
$0.1389
500+
$0.1365
2500+
$0.1318
Related Products