
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Bipolar (BJT) | |
| Manufacturer | Infineon Technologies | |
| Package | TSLP-3 | |
| Collector - Emitter Voltage VCEO | 2.6V | |
| Transition frequency(fT) | 75GHz | |
| DC Current Gain | 150@10mA,1.8V | |
| Current - Collector(Ic) | 35mA | |
| Pd - Power Dissipation | 75mW | |
| type | NPN |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BFR840L3RHESDE6327XTSA1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Bipolar (BJT) | |
| Manufacturer | Infineon Technologies | |
| Package | TSLP-3 | |
| Collector - Emitter Voltage VCEO | 2.6V | |
| Transition frequency(fT) | 75GHz | |
| DC Current Gain | 150@10mA,1.8V | |
| Current - Collector(Ic) | 35mA | |
| Pd - Power Dissipation | 75mW | |
| type | NPN |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BFR840L3RHESDE6327XTSA1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The BFR840L3RHESDE6327XTSA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.