
BCX6910H6327XTSA1
- Manufacturer
- MFR.Part #
- BCX6910H6327XTSA1
- JLCPCB Part #
- C3199267
- Package
- SOT-89
- Description
- 100MHz 100nA 1A 20V 3W 500mV@1A,100mA 85@500mA,1V PNP SOT-89 Bipolar (BJT) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Bipolar (BJT) | |
| Manufacturer | Infineon Technologies | |
| Package | SOT-89 | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 20V | |
| DC Current Gain | 85@500mA,1V | |
| Current - Collector(Ic) | 1A | |
| Vce Saturation(VCE(sat)) | 500mV@1A,100mA | |
| type | PNP | |
| Pd - Power Dissipation | 3W | |
| Current - Collector Cutoff | 100nA |

* Images are for reference only
BCX6910H6327XTSA1
Extended- Manufacturer
- MFR.Part #
- BCX6910H6327XTSA1
- JLCPCB Part #
- C3199267
- Package
- SOT-89
- Description
- 100MHz 100nA 1A 20V 3W 500mV@1A,100mA 85@500mA,1V PNP SOT-89 Bipolar (BJT) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
BCX6910H6327XTSA1
Extended- Manufacturer
- MFR.Part #
- BCX6910H6327XTSA1
- JLCPCB Part #
- C3199267
- Package
- SOT-89
- Description
- 100MHz 100nA 1A 20V 3W 500mV@1A,100mA 85@500mA,1V PNP SOT-89 Bipolar (BJT) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BCX6910H6327XTSA1 Specifications
BCX6910H6327XTSA1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Bipolar (BJT) | |
| Manufacturer | Infineon Technologies | |
| Package | SOT-89 | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 20V | |
| DC Current Gain | 85@500mA,1V | |
| Current - Collector(Ic) | 1A | |
| Vce Saturation(VCE(sat)) | 500mV@1A,100mA | |
| type | PNP | |
| Pd - Power Dissipation | 3W | |
| Current - Collector Cutoff | 100nA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BCX6910H6327XTSA1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BCX6910H6327XTSA1 Schematic Symbol & PCB Footprint
The BCX6910H6327XTSA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.