
FP25R12W2T4B11BOMA1
- Manufacturer
- MFR.Part #
- FP25R12W2T4B11BOMA1
- JLCPCB Part #
- C3198800
- Package
- -
- Description
- -40℃~+150℃@(Tj) 1.2kV 1.45nF@25V 175W 2.25V@15V,25A 39A FS (Field Stop) - IGBT Transistors / Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | Infineon Technologies | |
| Package | - | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 2.25V@15V,25A | |
| Operating Temperature | -40℃~+150℃@(Tj) | |
| Input Capacitance(Cies) | 1.45nF@25V | |
| Current - Collector(Ic) | 39A | |
| Pd - Power Dissipation | 175W | |
| IGBT Type | FS (Field Stop) | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV |

* Images are for reference only
FP25R12W2T4B11BOMA1
Extended- Manufacturer
- MFR.Part #
- FP25R12W2T4B11BOMA1
- JLCPCB Part #
- C3198800
- Package
- -
- Description
- -40℃~+150℃@(Tj) 1.2kV 1.45nF@25V 175W 2.25V@15V,25A 39A FS (Field Stop) - IGBT Transistors / Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
FP25R12W2T4B11BOMA1
Extended- Manufacturer
- MFR.Part #
- FP25R12W2T4B11BOMA1
- JLCPCB Part #
- C3198800
- Package
- -
- Description
- -40℃~+150℃@(Tj) 1.2kV 1.45nF@25V 175W 2.25V@15V,25A 39A FS (Field Stop) - IGBT Transistors / Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FP25R12W2T4B11BOMA1 Specifications
FP25R12W2T4B11BOMA1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | Infineon Technologies | |
| Package | - | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 2.25V@15V,25A | |
| Operating Temperature | -40℃~+150℃@(Tj) | |
| Input Capacitance(Cies) | 1.45nF@25V | |
| Current - Collector(Ic) | 39A | |
| Pd - Power Dissipation | 175W | |
| IGBT Type | FS (Field Stop) | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FP25R12W2T4B11BOMA1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FP25R12W2T4B11BOMA1 Schematic Symbol & PCB Footprint
The FP25R12W2T4B11BOMA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.