
* Images are for reference only
MAX3244EEUI+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX3244EEUI+
- JLCPCB Part #
- C3198247
- Package
- TSSOP-28
- Description
- -40℃~+85℃ 250Kbps 3 3V~5.5V 5 Transceiver TSSOP-28 RS232 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$31.6542
200+
$12.2505
500+
$11.8190
1000+
$11.6065
Related Products