
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | Infineon Technologies | |
| Package | TO-247AC | |
| Operating Temperature | -40℃~+150℃@(Tj) | |
| Reverse Recovery Time(trr) | 170ns | |
| Td(off) | 190ns | |
| Gate Charge(Qg) | 315nC | |
| Switching Energy(Eoff) | 1.9mJ | |
| Current - Collector(Ic) | 80A | |
| Pd - Power Dissipation | 350W | |
| Turn-On Energy (Eon) | 2.3mJ | |
| Td(on) | 35ns | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IRG8P50N120KDPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | Infineon Technologies | |
| Package | TO-247AC | |
| Operating Temperature | -40℃~+150℃@(Tj) | |
| Reverse Recovery Time(trr) | 170ns | |
| Td(off) | 190ns | |
| Gate Charge(Qg) | 315nC | |
| Switching Energy(Eoff) | 1.9mJ | |
| Current - Collector(Ic) | 80A | |
| Pd - Power Dissipation | 350W | |
| Turn-On Energy (Eon) | 2.3mJ | |
| Td(on) | 35ns | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IRG8P50N120KDPBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IRG8P50N120KDPBF datasheets or manufacturer documentation.
Datasheet: IRG8P50N120KDPBF Datasheet (PDF)
The IRG8P50N120KDPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.