
MAX2641EUT
- Manufacturer
- MFR.Part #
- MAX2641EUT
- JLCPCB Part #
- C3193119
- Package
- SOT-23-6
- Description
- 1.3dB 1.4GHz~2.5GHz 14.4dB 2.7V~5.5V 6.4mA SOT-23-6 RF Amplifiers
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOT-23-6 | |
| Frequency Range | 1.4GHz~2.5GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Input return loss | -8dB | |
| Voltage - Supply | 2.7V~5.5V | |
| Output return loss | -11dB | |
| Features | Bias control circuit | |
| P1dB | -19dBm | |
| Noise Figure | 1.3dB | |
| Current - Supply | 6.4mA | |
| IP3 | 1.4dBm | |
| Gain | 14.4dB |

* Images are for reference only
MAX2641EUT
Extended- Manufacturer
- MFR.Part #
- MAX2641EUT
- JLCPCB Part #
- C3193119
- Package
- SOT-23-6
- Description
- 1.3dB 1.4GHz~2.5GHz 14.4dB 2.7V~5.5V 6.4mA SOT-23-6 RF Amplifiers
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MAX2641EUT
Extended- Manufacturer
- MFR.Part #
- MAX2641EUT
- JLCPCB Part #
- C3193119
- Package
- SOT-23-6
- Description
- 1.3dB 1.4GHz~2.5GHz 14.4dB 2.7V~5.5V 6.4mA SOT-23-6 RF Amplifiers
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX2641EUT Specifications
MAX2641EUT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOT-23-6 | |
| Frequency Range | 1.4GHz~2.5GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Input return loss | -8dB | |
| Voltage - Supply | 2.7V~5.5V | |
| Output return loss | -11dB | |
| Features | Bias control circuit | |
| P1dB | -19dBm | |
| Noise Figure | 1.3dB | |
| Current - Supply | 6.4mA | |
| IP3 | 1.4dBm | |
| Gain | 14.4dB |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX2641EUT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX2641EUT Documents
MAX2641EUT datasheets or manufacturer documentation.
Datasheet: MAX2641EUT Datasheet (PDF)
MAX2641EUT Schematic Symbol & PCB Footprint
The MAX2641EUT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.