



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | FH (Guangdong Fenghua Advanced Tech) | |
| Package | 0402 | |
| Inductance | 1.8nH | |
| Type | Multilayer inductor、High-frequency inductor | |
| Q @ Frequency | 8@100MHz | |
| Frequency - Self Resonant | 6GHz |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
VHF100505HQ1N8ST technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | FH (Guangdong Fenghua Advanced Tech) | |
| Package | 0402 | |
| Inductance | 1.8nH | |
| Type | Multilayer inductor、High-frequency inductor | |
| Q @ Frequency | 8@100MHz | |
| Frequency - Self Resonant | 6GHz |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VHF100505HQ1N8ST. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

VHF100505HQ1N8ST datasheets or manufacturer documentation.
Datasheet: VHF100505HQ1N8ST Datasheet (PDF)
The VHF100505HQ1N8ST schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.