
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Infineon Technologies | |
| Package | TSNP-9 | |
| Operating Temperature | -30℃~+85℃ | |
| Frequency Range | 1.4GHz~2.7GHz | |
| Voltage - Supply | 1.1V~2V | |
| Noise Figure | 1.2dB | |
| Current - Supply | 5.8mA | |
| Gain | 20.5dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BGA9H1MN9E6329XTSA1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Infineon Technologies | |
| Package | TSNP-9 | |
| Operating Temperature | -30℃~+85℃ | |
| Frequency Range | 1.4GHz~2.7GHz | |
| Voltage - Supply | 1.1V~2V | |
| Noise Figure | 1.2dB | |
| Current - Supply | 5.8mA | |
| Gain | 20.5dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BGA9H1MN9E6329XTSA1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The BGA9H1MN9E6329XTSA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.