
SKB02N120ATMA1
- Manufacturer
- MFR.Part #
- SKB02N120ATMA1
- JLCPCB Part #
- C3191788
- Package
- TO-263
- Description
- -55℃~+150℃@(Tj) 1.2kV 220uJ 50ns 6.2A 62W NPT (Non-Punch Through) TO-263 IGBT Transistors / Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | Infineon Technologies | |
| Package | TO-263 | |
| Operating Temperature | -55℃~+150℃@(Tj) | |
| Reverse Recovery Time(trr) | 50ns | |
| Current - Collector(Ic) | 6.2A | |
| Pd - Power Dissipation | 62W | |
| IGBT Type | NPT (Non-Punch Through) | |
| Turn-On Energy (Eon) | 220uJ | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV |

* Images are for reference only
SKB02N120ATMA1
Extended- Manufacturer
- MFR.Part #
- SKB02N120ATMA1
- JLCPCB Part #
- C3191788
- Package
- TO-263
- Description
- -55℃~+150℃@(Tj) 1.2kV 220uJ 50ns 6.2A 62W NPT (Non-Punch Through) TO-263 IGBT Transistors / Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SKB02N120ATMA1
Extended- Manufacturer
- MFR.Part #
- SKB02N120ATMA1
- JLCPCB Part #
- C3191788
- Package
- TO-263
- Description
- -55℃~+150℃@(Tj) 1.2kV 220uJ 50ns 6.2A 62W NPT (Non-Punch Through) TO-263 IGBT Transistors / Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SKB02N120ATMA1 Specifications
SKB02N120ATMA1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | Infineon Technologies | |
| Package | TO-263 | |
| Operating Temperature | -55℃~+150℃@(Tj) | |
| Reverse Recovery Time(trr) | 50ns | |
| Current - Collector(Ic) | 6.2A | |
| Pd - Power Dissipation | 62W | |
| IGBT Type | NPT (Non-Punch Through) | |
| Turn-On Energy (Eon) | 220uJ | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SKB02N120ATMA1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SKB02N120ATMA1 Schematic Symbol & PCB Footprint
The SKB02N120ATMA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.