
IKZ50N65ES5XKSA1
- Manufacturer
- MFR.Part #
- IKZ50N65ES5XKSA1
- JLCPCB Part #
- C3191743
- Package
- TO-247-4
- Description
- -40℃~+175℃@(Tj) 1.7V@15V,50A 120nC 274W 294ns 36ns 62ns 650V 770uJ 80A 880uJ TO-247-4 IGBT Transistors / Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | Infineon Technologies | |
| Package | TO-247-4 | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 1.7V@15V,50A | |
| Operating Temperature | -40℃~+175℃@(Tj) | |
| Reverse Recovery Time(trr) | 62ns | |
| Td(off) | 294ns | |
| Gate Charge(Qg) | 120nC | |
| Switching Energy(Eoff) | 880uJ | |
| Current - Collector(Ic) | 80A | |
| Pd - Power Dissipation | 274W | |
| Turn-On Energy (Eon) | 770uJ | |
| Td(on) | 36ns | |
| Collector-Emitter Breakdown Voltage (Vces) | 650V |

* Images are for reference only
IKZ50N65ES5XKSA1
Extended- Manufacturer
- MFR.Part #
- IKZ50N65ES5XKSA1
- JLCPCB Part #
- C3191743
- Package
- TO-247-4
- Description
- -40℃~+175℃@(Tj) 1.7V@15V,50A 120nC 274W 294ns 36ns 62ns 650V 770uJ 80A 880uJ TO-247-4 IGBT Transistors / Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
IKZ50N65ES5XKSA1
Extended- Manufacturer
- MFR.Part #
- IKZ50N65ES5XKSA1
- JLCPCB Part #
- C3191743
- Package
- TO-247-4
- Description
- -40℃~+175℃@(Tj) 1.7V@15V,50A 120nC 274W 294ns 36ns 62ns 650V 770uJ 80A 880uJ TO-247-4 IGBT Transistors / Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IKZ50N65ES5XKSA1 Specifications
IKZ50N65ES5XKSA1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | Infineon Technologies | |
| Package | TO-247-4 | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 1.7V@15V,50A | |
| Operating Temperature | -40℃~+175℃@(Tj) | |
| Reverse Recovery Time(trr) | 62ns | |
| Td(off) | 294ns | |
| Gate Charge(Qg) | 120nC | |
| Switching Energy(Eoff) | 880uJ | |
| Current - Collector(Ic) | 80A | |
| Pd - Power Dissipation | 274W | |
| Turn-On Energy (Eon) | 770uJ | |
| Td(on) | 36ns | |
| Collector-Emitter Breakdown Voltage (Vces) | 650V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IKZ50N65ES5XKSA1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IKZ50N65ES5XKSA1 Schematic Symbol & PCB Footprint
The IKZ50N65ES5XKSA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.