
* Images are for reference only
IHW40N60RFKSA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- IHW40N60RFKSA1
- JLCPCB Part #
- C3191694
- Package
- TO-247-3-1
- Description
- -40℃~+175℃@(Tj) 193ns 2.05V@15V,40A 223nC 305W 600V 750uJ 80A TO-247-3-1 IGBT Transistors / Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 240
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.1803
200+
$3.1663
500+
$3.0554
1000+
$3.0007
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products