CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. TLD5098ELXUMA1
TLD5098ELXUMA1
Extended
* Images are for reference only

TLD5098ELXUMA1

Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
TLD5098ELXUMA1
JLCPCB Part #
C3191608
Package
LSSOP-14-EP-150mil
Description
-40℃~+150℃ 1 100kHz~500kHz 4.5V~45V 4.5V~5.5V Analog、PWM DC-DC Controller SEPIC、Buck、Boost、Flyback LSSOP-14-EP-150mil LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerInfineon Technologies
PackageLSSOP-14-EP-150mil
TypeDC-DC Controller
Number of Channels1
Frequency - Switching100kHz~500kHz
Voltage - Input(DC)4.5V~45V
DimmingAnalog、PWM
TopologySEPIC、Buck、Boost、Flyback
Output Voltage4.5V~5.5V
Operating temperature-40℃~+150℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. TLD5098ELXUMA1
TLD5098ELXUMA1

* Images are for reference only

TLD5098ELXUMA1

Extended
Manufacturer

Infineon Technologies

MFR.Part #
TLD5098ELXUMA1
JLCPCB Part #
C3191608
Package
LSSOP-14-EP-150mil
Description
-40℃~+150℃ 1 100kHz~500kHz 4.5V~45V 4.5V~5.5V Analog、PWM DC-DC Controller SEPIC、Buck、Boost、Flyback LSSOP-14-EP-150mil LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLD5098ELXUMA1

* Images are for reference only

TLD5098ELXUMA1

Extended
Manufacturer

Infineon Technologies

MFR.Part #
TLD5098ELXUMA1
JLCPCB Part #
C3191608
Package
LSSOP-14-EP-150mil
Description
-40℃~+150℃ 1 100kHz~500kHz 4.5V~45V 4.5V~5.5V Analog、PWM DC-DC Controller SEPIC、Buck、Boost、Flyback LSSOP-14-EP-150mil LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLD5098ELXUMA1 Specifications

TLD5098ELXUMA1 technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerInfineon Technologies
PackageLSSOP-14-EP-150mil
TypeDC-DC Controller
Number of Channels1
Frequency - Switching100kHz~500kHz
Voltage - Input(DC)4.5V~45V
DimmingAnalog、PWM
TopologySEPIC、Buck、Boost、Flyback
Output Voltage4.5V~5.5V
Operating temperature-40℃~+150℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLD5098ELXUMA1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TLD5098ELXUMA1 Schematic Symbol & PCB Footprint

The TLD5098ELXUMA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.