
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Package | FFP-6-EP(1.1x0.7) | |
| Frequency Range | 1.805GHz~2.2GHz、2.3GHz~2.69GHz | |
| Operating Temperature | -40℃~+105℃ | |
| Input return loss | 12dB | |
| Voltage - Supply | 1.5V~3.3V | |
| Output return loss | 16dB | |
| Features | Linearization design、Electrostatic protection | |
| P1dB | -8.5dBm | |
| Noise Figure | 0.7dB | |
| Current - Supply | 4.8mA | |
| IP3 | +3.5dBm | |
| Gain | 15dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NJG1170UX2-TE1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Package | FFP-6-EP(1.1x0.7) | |
| Frequency Range | 1.805GHz~2.2GHz、2.3GHz~2.69GHz | |
| Operating Temperature | -40℃~+105℃ | |
| Input return loss | 12dB | |
| Voltage - Supply | 1.5V~3.3V | |
| Output return loss | 16dB | |
| Features | Linearization design、Electrostatic protection | |
| P1dB | -8.5dBm | |
| Noise Figure | 0.7dB | |
| Current - Supply | 4.8mA | |
| IP3 | +3.5dBm | |
| Gain | 15dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NJG1170UX2-TE1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NJG1170UX2-TE1 datasheets or manufacturer documentation.
Datasheet: NJG1170UX2-TE1 Datasheet (PDF)
The NJG1170UX2-TE1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.