This website requires JavaScript.
no-image

* Images are for reference only

MAX17018DATL/V+

Extended
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX17018DATL/V+
JLCPCB Part #
C3189461
Package
TQFN-40(6x6)
Description
-40℃~+85℃@(TA) 1 1.1A 2.5V~5.5V 300kHz 700mV~5.5V Adjustable Boost Boost Built-in Yes TQFN-40(6x6) DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $18.8113
200+ $7.2798
500+ $7.0241
1000+ $6.8987
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons