
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | Allegro MicroSystems, LLC | |
| Package | QFN-32(4x6) | |
| Number of Channels | 1 | |
| Voltage - Input(DC) | 4.5V~36V | |
| Output Current | 1A | |
| Dimming | Analog、PWM | |
| Topology | Buck |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
APM80950KNBATR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | Allegro MicroSystems, LLC | |
| Package | QFN-32(4x6) | |
| Number of Channels | 1 | |
| Voltage - Input(DC) | 4.5V~36V | |
| Output Current | 1A | |
| Dimming | Analog、PWM | |
| Topology | Buck |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the APM80950KNBATR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

APM80950KNBATR datasheets or manufacturer documentation.
Datasheet: APM80950KNBATR Datasheet (PDF)
The APM80950KNBATR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.