
MAX20037ATIE/V+T
- Manufacturer
- MFR.Part #
- MAX20037ATIE/V+T
- JLCPCB Part #
- C3188915
- Package
- TQFN-28(5x5)
- Description
- -40℃~+125℃@(TA) 1 2.2MHz 3.5A 4.5V~28V 5V Buck Buck Built-in Fixed Yes TQFN-28(5x5) DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFN-28(5x5) | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Function | Buck | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 2.2MHz | |
| Output Type | Fixed | |
| Voltage - Supply | 4.5V~28V | |
| Output Current | 3.5A | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Buck | |
| Output Voltage | 5V | |
| Number of Outputs | 1 |

* Images are for reference only
MAX20037ATIE/V+T
Extended- Manufacturer
- MFR.Part #
- MAX20037ATIE/V+T
- JLCPCB Part #
- C3188915
- Package
- TQFN-28(5x5)
- Description
- -40℃~+125℃@(TA) 1 2.2MHz 3.5A 4.5V~28V 5V Buck Buck Built-in Fixed Yes TQFN-28(5x5) DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MAX20037ATIE/V+T
Extended- Manufacturer
- MFR.Part #
- MAX20037ATIE/V+T
- JLCPCB Part #
- C3188915
- Package
- TQFN-28(5x5)
- Description
- -40℃~+125℃@(TA) 1 2.2MHz 3.5A 4.5V~28V 5V Buck Buck Built-in Fixed Yes TQFN-28(5x5) DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX20037ATIE/V+T Specifications
MAX20037ATIE/V+T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFN-28(5x5) | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Function | Buck | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 2.2MHz | |
| Output Type | Fixed | |
| Voltage - Supply | 4.5V~28V | |
| Output Current | 3.5A | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Buck | |
| Output Voltage | 5V | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX20037ATIE/V+T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX20037ATIE/V+T Schematic Symbol & PCB Footprint
The MAX20037ATIE/V+T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.