CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. IR38164MTRPBFAUMA1
IR38164MTRPBFAUMA1
Extended
* Images are for reference only

IR38164MTRPBFAUMA1

Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
IR38164MTRPBFAUMA1
JLCPCB Part #
C3188761
Package
PQFN-24(5x7)
Description
-40℃~+125℃@(TJ) 1 1.5MHz 1.5V~16V 30A 500mV~14V Adjustable Buck Buck Built-in Yes PQFN-24(5x7) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerInfineon Technologies
PackagePQFN-24(5x7)
Operating Temperature-40℃~+125℃@(TJ)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching1.5MHz
Voltage - Supply1.5V~16V
Output TypeAdjustable
Output Current30A
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage500mV~14V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. IR38164MTRPBFAUMA1
IR38164MTRPBFAUMA1

* Images are for reference only

IR38164MTRPBFAUMA1

Extended
Manufacturer

Infineon Technologies

MFR.Part #
IR38164MTRPBFAUMA1
JLCPCB Part #
C3188761
Package
PQFN-24(5x7)
Description
-40℃~+125℃@(TJ) 1 1.5MHz 1.5V~16V 30A 500mV~14V Adjustable Buck Buck Built-in Yes PQFN-24(5x7) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IR38164MTRPBFAUMA1

* Images are for reference only

IR38164MTRPBFAUMA1

Extended
Manufacturer

Infineon Technologies

MFR.Part #
IR38164MTRPBFAUMA1
JLCPCB Part #
C3188761
Package
PQFN-24(5x7)
Description
-40℃~+125℃@(TJ) 1 1.5MHz 1.5V~16V 30A 500mV~14V Adjustable Buck Buck Built-in Yes PQFN-24(5x7) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IR38164MTRPBFAUMA1 Specifications

IR38164MTRPBFAUMA1 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerInfineon Technologies
PackagePQFN-24(5x7)
Operating Temperature-40℃~+125℃@(TJ)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching1.5MHz
Voltage - Supply1.5V~16V
Output TypeAdjustable
Output Current30A
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage500mV~14V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IR38164MTRPBFAUMA1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IR38164MTRPBFAUMA1 Schematic Symbol & PCB Footprint

The IR38164MTRPBFAUMA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.