
MAX656CPD
- Manufacturer
- MFR.Part #
- MAX656CPD
- JLCPCB Part #
- C3186527
- Package
- PDIP-14
- Description
- 0℃~+70℃ 1 1.15V~1.56V 18kHz 5V Boost Boost Built-in Fixed No PDIP-14 DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | PDIP-14 | |
| Operating Temperature | 0℃~+70℃ | |
| Function | Boost | |
| Synchronous Rectifier | No | |
| Frequency - Switching | 18kHz | |
| Voltage - Supply | 1.15V~1.56V | |
| Output Type | Fixed | |
| Output Current | 170mA | |
| Quiescent Current | 80uA | |
| Features | Operating status indication | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Boost | |
| Output Voltage | 5V | |
| Number of Outputs | 1 |

* Images are for reference only
MAX656CPD
Extended- Manufacturer
- MFR.Part #
- MAX656CPD
- JLCPCB Part #
- C3186527
- Package
- PDIP-14
- Description
- 0℃~+70℃ 1 1.15V~1.56V 18kHz 5V Boost Boost Built-in Fixed No PDIP-14 DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MAX656CPD
Extended- Manufacturer
- MFR.Part #
- MAX656CPD
- JLCPCB Part #
- C3186527
- Package
- PDIP-14
- Description
- 0℃~+70℃ 1 1.15V~1.56V 18kHz 5V Boost Boost Built-in Fixed No PDIP-14 DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX656CPD Specifications
MAX656CPD technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | PDIP-14 | |
| Operating Temperature | 0℃~+70℃ | |
| Function | Boost | |
| Synchronous Rectifier | No | |
| Frequency - Switching | 18kHz | |
| Voltage - Supply | 1.15V~1.56V | |
| Output Type | Fixed | |
| Output Current | 170mA | |
| Quiescent Current | 80uA | |
| Features | Operating status indication | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Boost | |
| Output Voltage | 5V | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX656CPD. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX656CPD Documents
MAX656CPD datasheets or manufacturer documentation.
Datasheet: MAX656CPD Datasheet (PDF)
MAX656CPD Schematic Symbol & PCB Footprint
The MAX656CPD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.