
MAX6427DHUR+
- Manufacturer
- MFR.Part #
- MAX6427DHUR+
- JLCPCB Part #
- C3177982
- Package
- SOT-23-3
- Description
- -40℃~+85℃ 1.2V~5.5V 1~3 Over-discharge protection SOT-23-3 Supervisor and Reset ICs
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Supervisor and Reset ICs | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOT-23-3 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.2V~5.5V | |
| Number of Cells | 1~3 | |
| Features | Over-discharge protection |

* Images are for reference only
MAX6427DHUR+
Extended- Manufacturer
- MFR.Part #
- MAX6427DHUR+
- JLCPCB Part #
- C3177982
- Package
- SOT-23-3
- Description
- -40℃~+85℃ 1.2V~5.5V 1~3 Over-discharge protection SOT-23-3 Supervisor and Reset ICs
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MAX6427DHUR+
Extended- Manufacturer
- MFR.Part #
- MAX6427DHUR+
- JLCPCB Part #
- C3177982
- Package
- SOT-23-3
- Description
- -40℃~+85℃ 1.2V~5.5V 1~3 Over-discharge protection SOT-23-3 Supervisor and Reset ICs
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX6427DHUR+ Specifications
MAX6427DHUR+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Supervisor and Reset ICs | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOT-23-3 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.2V~5.5V | |
| Number of Cells | 1~3 | |
| Features | Over-discharge protection |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX6427DHUR+. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX6427DHUR+ Documents
MAX6427DHUR+ datasheets or manufacturer documentation.
Datasheet: MAX6427DHUR+ Datasheet (PDF)
MAX6427DHUR+ Schematic Symbol & PCB Footprint
The MAX6427DHUR+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.