
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Modulators and Demodulators | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | QFN-28(5x5) | |
| Frequency Range | 40MHz~300MHz | |
| Voltage - Supply | 2.7V | |
| Features | PLL lock detection function | |
| Current - Supply | 25.9mA | |
| Gain | 61dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX2309EGI technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Modulators and Demodulators | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | QFN-28(5x5) | |
| Frequency Range | 40MHz~300MHz | |
| Voltage - Supply | 2.7V | |
| Features | PLL lock detection function | |
| Current - Supply | 25.9mA | |
| Gain | 61dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX2309EGI. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX2309EGI datasheets or manufacturer documentation.
Datasheet: MAX2309EGI Datasheet (PDF)
The MAX2309EGI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.