
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Mixers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | QFN-12(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| RF Frequency Range | 2.11GHz~2.17GHz | |
| Current - Supply | 9.9mA | |
| IP3 | 6dBm | |
| LO Frequency Range | 2.25GHz~2.6GHz | |
| IF Frequency Range | 150MHz~400MHz | |
| Voltage - Supply | 2.7V~3.3V | |
| Gain/Loss | 10dB | |
| Noise Figure | 6.1dB | |
| P1dB | -10.5dBm | |
| Features | Assemble the vibration buffer、Gain control、Single-ended/Differential Interface Integration |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX2388EGC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Mixers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | QFN-12(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| RF Frequency Range | 2.11GHz~2.17GHz | |
| Current - Supply | 9.9mA | |
| IP3 | 6dBm | |
| LO Frequency Range | 2.25GHz~2.6GHz | |
| IF Frequency Range | 150MHz~400MHz | |
| Voltage - Supply | 2.7V~3.3V | |
| Gain/Loss | 10dB | |
| Noise Figure | 6.1dB | |
| P1dB | -10.5dBm | |
| Features | Assemble the vibration buffer、Gain control、Single-ended/Differential Interface Integration |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX2388EGC. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX2388EGC datasheets or manufacturer documentation.
Datasheet: MAX2388EGC Datasheet (PDF)
The MAX2388EGC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.