CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. MAX2373ETC
MAX2373ETC
Extended
* Images are for reference only

MAX2373ETC

Attributes
Value
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX2373ETC
JLCPCB Part #
C3176492
Package
TQFN-12(3x3)
Description
100MHz~1GHz 17dB 2.65V~3.3V 3.5mA Low power mode、Variable gain control TQFN-12(3x3) RF Amplifiers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageTQFN-12(3x3)
Frequency Range100MHz~1GHz
Operating Temperature-40℃~+85℃
Input return loss-9.5dB
Voltage - Supply2.65V~3.3V
Noise Figure16dB
FeaturesLow-power mode、Variable gain control
P1dB0dBm
Current - Supply3.5mA
IP313dBm
Gain17dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. MAX2373ETC
MAX2373ETC

* Images are for reference only

MAX2373ETC

Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX2373ETC
JLCPCB Part #
C3176492
Package
TQFN-12(3x3)
Description
100MHz~1GHz 17dB 2.65V~3.3V 3.5mA Low power mode、Variable gain control TQFN-12(3x3) RF Amplifiers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX2373ETC

* Images are for reference only

MAX2373ETC

Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX2373ETC
JLCPCB Part #
C3176492
Package
TQFN-12(3x3)
Description
100MHz~1GHz 17dB 2.65V~3.3V 3.5mA Low power mode、Variable gain control TQFN-12(3x3) RF Amplifiers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX2373ETC Specifications

MAX2373ETC technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageTQFN-12(3x3)
Frequency Range100MHz~1GHz
Operating Temperature-40℃~+85℃
Input return loss-9.5dB
Voltage - Supply2.65V~3.3V
Noise Figure16dB
FeaturesLow-power mode、Variable gain control
P1dB0dBm
Current - Supply3.5mA
IP313dBm
Gain17dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX2373ETC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MAX2373ETC Documents

MAX2373ETC datasheets or manufacturer documentation.

Datasheet: MAX2373ETC Datasheet (PDF)

MAX2373ETC Schematic Symbol & PCB Footprint

The MAX2373ETC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.