
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Infineon Technologies | |
| Package | - | |
| Operating Temperature | -65℃~+150℃ | |
| Frequency Range | 900MHz | |
| Voltage - Supply | 2.5V~5V | |
| Features | Bias control circuit | |
| P1dB | -3dBm | |
| Noise Figure | 1.2dB | |
| Current - Supply | 5.5mA | |
| IP3 | 14dBm | |
| Gain | 23dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BGA416E6327HTSA1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Infineon Technologies | |
| Package | - | |
| Operating Temperature | -65℃~+150℃ | |
| Frequency Range | 900MHz | |
| Voltage - Supply | 2.5V~5V | |
| Features | Bias control circuit | |
| P1dB | -3dBm | |
| Noise Figure | 1.2dB | |
| Current - Supply | 5.5mA | |
| IP3 | 14dBm | |
| Gain | 23dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BGA416E6327HTSA1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BGA416E6327HTSA1 datasheets or manufacturer documentation.
Datasheet: BGA416E6327HTSA1 Datasheet (PDF)
The BGA416E6327HTSA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.