
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | Infineon Technologies | |
| Package | - | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 5.8V | |
| Operating Temperature | -40℃~+150℃ | |
| Input Capacitance(Cies) | 18.5nF | |
| Td(off) | 400ns | |
| Gate Charge(Qg) | 2.25uC@15V | |
| Switching Energy(Eoff) | 24.5mJ | |
| Reverse Transfer Capacitance (Cres) | 1.05nF | |
| Turn-On Energy (Eon) | 19mJ | |
| Current - Collector Pulsed (Icm) | 600A | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV | |
| Current - Collector(Ic) | 300A | |
| Vce Saturation(VCE(sat)) | 2.1V | |
| Pd - Power Dissipation | 1.65kW | |
| Td(on) | 190ns | |
| IGBT Type | FS (Field Stop) |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FS300R120E4B0SA1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | Infineon Technologies | |
| Package | - | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 5.8V | |
| Operating Temperature | -40℃~+150℃ | |
| Input Capacitance(Cies) | 18.5nF | |
| Td(off) | 400ns | |
| Gate Charge(Qg) | 2.25uC@15V | |
| Switching Energy(Eoff) | 24.5mJ | |
| Reverse Transfer Capacitance (Cres) | 1.05nF | |
| Turn-On Energy (Eon) | 19mJ | |
| Current - Collector Pulsed (Icm) | 600A | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV | |
| Current - Collector(Ic) | 300A | |
| Vce Saturation(VCE(sat)) | 2.1V | |
| Pd - Power Dissipation | 1.65kW | |
| Td(on) | 190ns | |
| IGBT Type | FS (Field Stop) |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FS300R120E4B0SA1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The FS300R120E4B0SA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.