
614-93-316-31-018000
- Manufacturer
- MFR.Part #
- 614-93-316-31-018000
- JLCPCB Part #
- C3170757
- Package
- Plugin
- Description
- 7.62mm Plugin IC / Transistor Socket ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/IC / Transistor Socket | |
| Manufacturer | Mill-Max Mfg. Corp. | |
| Package | Plugin | |
| Row Spacing | 7.62mm |

* Images are for reference only
614-93-316-31-018000
Extended- Manufacturer
- MFR.Part #
- 614-93-316-31-018000
- JLCPCB Part #
- C3170757
- Package
- Plugin
- Description
- 7.62mm Plugin IC / Transistor Socket ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
614-93-316-31-018000
Extended- Manufacturer
- MFR.Part #
- 614-93-316-31-018000
- JLCPCB Part #
- C3170757
- Package
- Plugin
- Description
- 7.62mm Plugin IC / Transistor Socket ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
614-93-316-31-018000 Specifications
614-93-316-31-018000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/IC / Transistor Socket | |
| Manufacturer | Mill-Max Mfg. Corp. | |
| Package | Plugin | |
| Row Spacing | 7.62mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 614-93-316-31-018000. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

614-93-316-31-018000 Schematic Symbol & PCB Footprint
The 614-93-316-31-018000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.