
MAX1790EUA-T
- Manufacturer
- MFR.Part #
- MAX1790EUA-T
- JLCPCB Part #
- C3167550
- Package
- UMAX-8
- Description
- -40℃~+85℃ 1 2.6V~5.5V 640kHz、1.2MHz Boost Boost Built-in No UMAX-8 DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | UMAX-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Function | Boost | |
| Synchronous Rectifier | No | |
| Frequency - Switching | 640kHz、1.2MHz | |
| Output Type | Adjustable | |
| Voltage - Supply | 2.6V~5.5V | |
| Quiescent Current | 180uA | |
| Features | Light load efficient mode、Adjustable soft-start、External compensation | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Boost | |
| Output Voltage | 2.6V~12V | |
| Number of Outputs | 1 |

* Images are for reference only
MAX1790EUA-T
Extended- Manufacturer
- MFR.Part #
- MAX1790EUA-T
- JLCPCB Part #
- C3167550
- Package
- UMAX-8
- Description
- -40℃~+85℃ 1 2.6V~5.5V 640kHz、1.2MHz Boost Boost Built-in No UMAX-8 DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MAX1790EUA-T
Extended- Manufacturer
- MFR.Part #
- MAX1790EUA-T
- JLCPCB Part #
- C3167550
- Package
- UMAX-8
- Description
- -40℃~+85℃ 1 2.6V~5.5V 640kHz、1.2MHz Boost Boost Built-in No UMAX-8 DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX1790EUA-T Specifications
MAX1790EUA-T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | UMAX-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Function | Boost | |
| Synchronous Rectifier | No | |
| Frequency - Switching | 640kHz、1.2MHz | |
| Output Type | Adjustable | |
| Voltage - Supply | 2.6V~5.5V | |
| Quiescent Current | 180uA | |
| Features | Light load efficient mode、Adjustable soft-start、External compensation | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Boost | |
| Output Voltage | 2.6V~12V | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX1790EUA-T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX1790EUA-T Documents
MAX1790EUA-T datasheets or manufacturer documentation.
Datasheet: MAX1790EUA-T Datasheet (PDF)
MAX1790EUA-T Schematic Symbol & PCB Footprint
The MAX1790EUA-T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.