
NXRT15WB473FA1B040
- Manufacturer
- MFR.Part #
- NXRT15WB473FA1B040
- JLCPCB Part #
- C3153332
- Package
- -
- Description
- -40℃~+125℃ 10kΩ 4050K 4108K 4131K 7.5mW ±1% ±1% - NTC Thermistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | Murata Electronics | |
| Package | - | |
| Operating Temperature | -40℃~+125℃ | |
| Power(Watts) | 7.5mW | |
| B Constant (25℃/100℃) | 4131K | |
| Resistance @ 25℃ | 10kΩ | |
| B Constant Tolerance | ±1% | |
| Resistance Tolerance | ±1% | |
| B Constant (25℃/85℃) | 4108K | |
| B Constant (25℃/50℃) | 4050K |

* Images are for reference only
NXRT15WB473FA1B040
Extended- Manufacturer
- MFR.Part #
- NXRT15WB473FA1B040
- JLCPCB Part #
- C3153332
- Package
- -
- Description
- -40℃~+125℃ 10kΩ 4050K 4108K 4131K 7.5mW ±1% ±1% - NTC Thermistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
NXRT15WB473FA1B040
Extended- Manufacturer
- MFR.Part #
- NXRT15WB473FA1B040
- JLCPCB Part #
- C3153332
- Package
- -
- Description
- -40℃~+125℃ 10kΩ 4050K 4108K 4131K 7.5mW ±1% ±1% - NTC Thermistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NXRT15WB473FA1B040 Specifications
NXRT15WB473FA1B040 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | Murata Electronics | |
| Package | - | |
| Operating Temperature | -40℃~+125℃ | |
| Power(Watts) | 7.5mW | |
| B Constant (25℃/100℃) | 4131K | |
| Resistance @ 25℃ | 10kΩ | |
| B Constant Tolerance | ±1% | |
| Resistance Tolerance | ±1% | |
| B Constant (25℃/85℃) | 4108K | |
| B Constant (25℃/50℃) | 4050K |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NXRT15WB473FA1B040. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NXRT15WB473FA1B040 Documents
NXRT15WB473FA1B040 datasheets or manufacturer documentation.
Datasheet: NXRT15WB473FA1B040 Datasheet (PDF)
NXRT15WB473FA1B040 Schematic Symbol & PCB Footprint
The NXRT15WB473FA1B040 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.