


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Shenzhen Developer Microelec. | |
| Package | SOP-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Frequency - Switching | 52kHz | |
| Output Current | 1A | |
| Quiescent Current | 14mA | |
| Switch tube (built-in/external) | External |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DP3842 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Shenzhen Developer Microelec. | |
| Package | SOP-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Frequency - Switching | 52kHz | |
| Output Current | 1A | |
| Quiescent Current | 14mA | |
| Switch tube (built-in/external) | External |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DP3842. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DP3842 datasheets or manufacturer documentation.
Datasheet: DP3842 Datasheet (PDF)
The DP3842 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.