
* Images are for reference only
MAX33014EATB+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX33014EATB+
- JLCPCB Part #
- C3151822
- Package
- TDFN-10-EP(3x4)
- Description
- -40℃~+125℃ 4.5V~5.5V 5Mbps CAN Transceiver TDFN-10-EP(3x4) CAN Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 490
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1764
10+
$3.5936
30+
$3.2458
100+
$2.8964
490+
$2.7338
980+
$2.6614
1960+
$2.6292
Related Products