
A-HDF 78 PP/Z-UNC3
- Manufacturer
- MFR.Part #
- A-HDF 78 PP/Z-UNC3
- JLCPCB Part #
- C3115913
- Package
- Plugin
- Description
- -55℃~+105℃ 3A 4 78P Female Through Hole 插件 D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/D-Sub / VGA Connectors | |
| Manufacturer | Assmann WSW Components | |
| Package | Plugin | |
| Operating Temperature | -55℃~+105℃ | |
| Number of Rows | 4 | |
| Number of Pins | 78P | |
| Current Rating-Signal | 3A | |
| Gender | Female | |
| Mounting Type | Through Hole |

* Images are for reference only
A-HDF 78 PP/Z-UNC3
Extended- Manufacturer
- MFR.Part #
- A-HDF 78 PP/Z-UNC3
- JLCPCB Part #
- C3115913
- Package
- Plugin
- Description
- -55℃~+105℃ 3A 4 78P Female Through Hole 插件 D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
A-HDF 78 PP/Z-UNC3
Extended- Manufacturer
- MFR.Part #
- A-HDF 78 PP/Z-UNC3
- JLCPCB Part #
- C3115913
- Package
- Plugin
- Description
- -55℃~+105℃ 3A 4 78P Female Through Hole 插件 D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
A-HDF 78 PP/Z-UNC3 Specifications
A-HDF 78 PP/Z-UNC3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/D-Sub / VGA Connectors | |
| Manufacturer | Assmann WSW Components | |
| Package | Plugin | |
| Operating Temperature | -55℃~+105℃ | |
| Number of Rows | 4 | |
| Number of Pins | 78P | |
| Current Rating-Signal | 3A | |
| Gender | Female | |
| Mounting Type | Through Hole |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the A-HDF 78 PP/Z-UNC3. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

A-HDF 78 PP/Z-UNC3 Documents
A-HDF 78 PP/Z-UNC3 datasheets or manufacturer documentation.
Datasheet: A-HDF 78 PP/Z-UNC3 Datasheet (PDF)
A-HDF 78 PP/Z-UNC3 Schematic Symbol & PCB Footprint
The A-HDF 78 PP/Z-UNC3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.