
* Images are for reference only
ICE3B0565JFKLA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- ICE3B0565JFKLA1
- JLCPCB Part #
- C3094729
- Package
- DIP-8
- Description
- -40℃~+150℃@(Tj) 10.3V~26V 25W 650V 67kHz 75% Flyback Isolation Over Temperature Protection、Over Voltage Protection、Over Current Protection DIP-8 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2033
200+
$1.2399
500+
$1.1965
1000+
$1.1756
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products