



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Charge Pumps | |
| Manufacturer | Fitipower Integrated Tech | |
| Package | SOT-23-6 | |
| Function | boost converter | |
| Operating Temperature | -40℃~+85℃ | |
| Operating Voltage | 2.7V~4.5V | |
| Output Current | 170mA | |
| Quiescent Current | 4.5mA | |
| Features | Low ripple / low noise architecture、Output short-circuit protection、Low-power standby、Load disconnect | |
| Switching Frequency | 2MHz | |
| Energy Efficiency | 90% | |
| Output Voltage | 4.8V~5.2V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FP6770S6PTR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Charge Pumps | |
| Manufacturer | Fitipower Integrated Tech | |
| Package | SOT-23-6 | |
| Function | boost converter | |
| Operating Temperature | -40℃~+85℃ | |
| Operating Voltage | 2.7V~4.5V | |
| Output Current | 170mA | |
| Quiescent Current | 4.5mA | |
| Features | Low ripple / low noise architecture、Output short-circuit protection、Low-power standby、Load disconnect | |
| Switching Frequency | 2MHz | |
| Energy Efficiency | 90% | |
| Output Voltage | 4.8V~5.2V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FP6770S6PTR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FP6770S6PTR datasheets or manufacturer documentation.
Datasheet: FP6770S6PTR Datasheet (PDF)
The FP6770S6PTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.