
* Images are for reference only
DS1775R+T&R
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- DS1775R+T&R
- JLCPCB Part #
- C3040068
- Package
- SOT-23-5
- Description
- -55℃~+125℃ 2.7V~5.5V Factory temperature calibration、Temperature threshold monitoring、Low power standby、Configurable temperature output、Hardware comparator / independent temperature control output I2C ±2℃ SOT-23-5 Temperature Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$3.9337
10+
$3.8516
30+
$3.7953
100+
$3.7389
Related Products