
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushed DC Motor Drivers | |
| Manufacturer | Wuxi Chipown Micro-electronics | |
| Package | SOP-8-EP | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 5.5V~40V | |
| Features | Interleaved conduction protection、Current sensing/regulation function、Active braking function | |
| Peak Current | 9A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PN7709SP-A1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushed DC Motor Drivers | |
| Manufacturer | Wuxi Chipown Micro-electronics | |
| Package | SOP-8-EP | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 5.5V~40V | |
| Features | Interleaved conduction protection、Current sensing/regulation function、Active braking function | |
| Peak Current | 9A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PN7709SP-A1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The PN7709SP-A1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.