WJ15EDGKAM-3.81-12P-14-00A - 1
WJ15EDGKAM-3.81-12P-14-00A - 2
WJ15EDGKAM-3.81-12P-14-00A - 3
WJ15EDGKAM-3.81-12P-14-00A - 4
Extended1/4
* Images are for reference only

WJ15EDGKAM-3.81-12P-14-00A

Attributes
Value
MFR.Part #
WJ15EDGKAM-3.81-12P-14-00A
JLCPCB Part #
C3030087
Package
P=3.81mm
Description
-40℃~+105℃ 1 1.5 12 12P 16~28 1x12P 3.81mm 300V 8A Green Horizontal Termination Male Plug Screw Screw Connection (M2) P=3.81mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pluggable System Terminal Block
ManufacturerNingbo Kangnex Elec
PackageP=3.81mm
Operating Temperature-40℃~+105℃
Number of Positions or Pins1x12P
Voltage Rating (Max)300V
Number of Rows1
Termination StyleScrew
ColorGreen
Current Rating8A
Wire Gauge - AWG16~28
Wire Gauge - mm21.5
Connection TypeScrew Connection (M2)
Connector TypeMale Plug
Number of Pins12P
Pitch3.81mm
Number of PINs Per Row12
Outlet Direction (Vertical Basis)Horizontal Termination