



WJ15EDGKM-3.81-11P-14-00A
- Manufacturer
- MFR.Part #
- WJ15EDGKM-3.81-11P-14-00A
- JLCPCB Part #
- C3030036
- Package
- P=3.81mm
- Description
- -40℃~+105℃ 1 1.5 11 11P 16~28 1x11P 3.81mm 300V 8A Green Male Plug Screw Screw Connection (M2) Top Entry P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pluggable System Terminal Block | |
| Manufacturer | Ningbo Kangnex Elec | |
| Package | P=3.81mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Positions or Pins | 1x11P | |
| Voltage Rating (Max) | 300V | |
| Number of Rows | 1 | |
| Termination Style | Screw | |
| Color | Green | |
| Current Rating | 8A | |
| Wire Gauge - AWG | 16~28 | |
| Wire Gauge - mm2 | 1.5 | |
| Connection Type | Screw Connection (M2) | |
| Connector Type | Male Plug | |
| Number of Pins | 11P | |
| Pitch | 3.81mm | |
| Number of PINs Per Row | 11 | |
| Outlet Direction (Vertical Basis) | Top Entry |

* Images are for reference only
WJ15EDGKM-3.81-11P-14-00A
Extended- Manufacturer
- MFR.Part #
- WJ15EDGKM-3.81-11P-14-00A
- JLCPCB Part #
- C3030036
- Package
- P=3.81mm
- Description
- -40℃~+105℃ 1 1.5 11 11P 16~28 1x11P 3.81mm 300V 8A Green Male Plug Screw Screw Connection (M2) Top Entry P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
WJ15EDGKM-3.81-11P-14-00A
Extended- Manufacturer
- MFR.Part #
- WJ15EDGKM-3.81-11P-14-00A
- JLCPCB Part #
- C3030036
- Package
- P=3.81mm
- Description
- -40℃~+105℃ 1 1.5 11 11P 16~28 1x11P 3.81mm 300V 8A Green Male Plug Screw Screw Connection (M2) Top Entry P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
WJ15EDGKM-3.81-11P-14-00A Specifications
WJ15EDGKM-3.81-11P-14-00A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pluggable System Terminal Block | |
| Manufacturer | Ningbo Kangnex Elec | |
| Package | P=3.81mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Positions or Pins | 1x11P | |
| Voltage Rating (Max) | 300V | |
| Number of Rows | 1 | |
| Termination Style | Screw | |
| Color | Green | |
| Current Rating | 8A | |
| Wire Gauge - AWG | 16~28 | |
| Wire Gauge - mm2 | 1.5 | |
| Connection Type | Screw Connection (M2) | |
| Connector Type | Male Plug | |
| Number of Pins | 11P | |
| Pitch | 3.81mm | |
| Number of PINs Per Row | 11 | |
| Outlet Direction (Vertical Basis) | Top Entry |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WJ15EDGKM-3.81-11P-14-00A. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

WJ15EDGKM-3.81-11P-14-00A Documents
WJ15EDGKM-3.81-11P-14-00A datasheets or manufacturer documentation.
Datasheet: WJ15EDGKM-3.81-11P-14-00A Datasheet (PDF)
WJ15EDGKM-3.81-11P-14-00A Schematic Symbol & PCB Footprint
The WJ15EDGKM-3.81-11P-14-00A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.