


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/FFC Cable (Flexible Flat Cable) | |
| Manufacturer | Ckmtw(Shenzhen Cankemeng) | |
| Package | P=1mm | |
| Total Length | 8cm | |
| Number of Pins | 10P | |
| Pitch | 1mm | |
| Insert Thickness | 0.3mm | |
| Contact Location | Reverse |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
F-FFC1Z10P-0800 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/FFC Cable (Flexible Flat Cable) | |
| Manufacturer | Ckmtw(Shenzhen Cankemeng) | |
| Package | P=1mm | |
| Total Length | 8cm | |
| Number of Pins | 10P | |
| Pitch | 1mm | |
| Insert Thickness | 0.3mm | |
| Contact Location | Reverse |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the F-FFC1Z10P-0800. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

F-FFC1Z10P-0800 datasheets or manufacturer documentation.
Datasheet: F-FFC1Z10P-0800 Datasheet (PDF)
The F-FFC1Z10P-0800 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.