
* Images are for reference only
WJ15EDGRC-3.81-24P
Extended
- Manufacturer
- Ningbo Kangnex Elec
- MFR.Part #
- WJ15EDGRC-3.81-24P
- JLCPCB Part #
- C3025286
- Package
- Push-Pull,P=3.81mm
- Description
- -40℃~+105℃ 1 1x24P 24 24P 3.81mm Board Side/Socket - Closed Right-Angle 弯插,P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 50
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0391
100+
$0.0201
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products