
* Images are for reference only
SVG086R0NL5TR
Extended
- Manufacturer
- Hangzhou Silan Microelectronics
- MFR.Part #
- SVG086R0NL5TR
- JLCPCB Part #
- C3018653
- Package
- PDFN-8-5X6X0.95-1.27
- Description
- -55℃~+150℃ 100A 109W 25pF 3.896nF 4V 66nC@10V 6mΩ@10V 80V N-Channel PDFN-8(5x6) MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 444
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0391
100+
$0.0202
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products