


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Counters, Dividers | |
| Manufacturer | RC(Suzhou Ruikong Microelec) | |
| Package | FPT-08 | |
| Operating Temperature | -40℃~+65℃ | |
| Count Rate | 500MHz | |
| Logic Type | Divide-by-N | |
| Power Dissipation | 9mW | |
| Voltage - Supply | 2.7V~5.5V | |
| Features | Programmable divide ratio |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RC506C1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Counters, Dividers | |
| Manufacturer | RC(Suzhou Ruikong Microelec) | |
| Package | FPT-08 | |
| Operating Temperature | -40℃~+65℃ | |
| Count Rate | 500MHz | |
| Logic Type | Divide-by-N | |
| Power Dissipation | 9mW | |
| Voltage - Supply | 2.7V~5.5V | |
| Features | Programmable divide ratio |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RC506C1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The RC506C1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.