
* Images are for reference only
GBJ5006
Extended
- Manufacturer
- MDD(Microdiode Semiconductor)
- MFR.Part #
- GBJ5006
- JLCPCB Part #
- C2993310
- Package
- GBJ
- Description
- -55℃~+150℃ 1.1V@25A 10uA@600V 400A 50A 600V Single-Phase Rectifier GBJ Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2158
250+
$0.4712
500+
$0.4551
1000+
$0.4471
Related Products