CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. ME2199AG8G
ME2199AG8G - 1
ME2199AG8G - 2
ME2199AG8G - 3
ME2199AG8G - 4
Extended1/4
* Images are for reference only

ME2199AG8G

Attributes
Value
Manufacturer
MICRONE(Nanjing Micro One Elec)
MFR.Part #
ME2199AG8G
JLCPCB Part #
C2983800
Package
TSOT-23-8
Description
-40℃~+85℃ 1 1MHz 2.7V~25V 60uA Adjustable Boost Boost External TSOT-23-8 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerMICRONE(Nanjing Micro One Elec)
PackageTSOT-23-8
Operating Temperature-40℃~+85℃
FunctionBoost
Frequency - Switching1MHz
Voltage - Supply2.7V~25V
Output TypeAdjustable
Quiescent Current60uA
FeaturesLight load efficient mode、Adjustable current limiting
Switch tube (built-in/external)External
TopologyBoost
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. ME2199AG8G
ME2199AG8G

* Images are for reference only

ME2199AG8G

Extended
Manufacturer

MICRONE(Nanjing Micro One Elec)

MFR.Part #
ME2199AG8G
JLCPCB Part #
C2983800
Package
TSOT-23-8
Description
-40℃~+85℃ 1 1MHz 2.7V~25V 60uA Adjustable Boost Boost External TSOT-23-8 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ME2199AG8G

* Images are for reference only

ME2199AG8G

Extended
Manufacturer

MICRONE(Nanjing Micro One Elec)

MFR.Part #
ME2199AG8G
JLCPCB Part #
C2983800
Package
TSOT-23-8
Description
-40℃~+85℃ 1 1MHz 2.7V~25V 60uA Adjustable Boost Boost External TSOT-23-8 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ME2199AG8G Specifications

ME2199AG8G technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerMICRONE(Nanjing Micro One Elec)
PackageTSOT-23-8
Operating Temperature-40℃~+85℃
FunctionBoost
Frequency - Switching1MHz
Voltage - Supply2.7V~25V
Output TypeAdjustable
Quiescent Current60uA
FeaturesLight load efficient mode、Adjustable current limiting
Switch tube (built-in/external)External
TopologyBoost
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ME2199AG8G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ME2199AG8G Documents

ME2199AG8G datasheets or manufacturer documentation.

Datasheet: ME2199AG8G Datasheet (PDF)

ME2199AG8G Schematic Symbol & PCB Footprint

The ME2199AG8G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.