


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Shanghai Mingda Microelectronics | |
| Package | TO-92-3 | |
| Operating Temperature | -20℃~+80℃ | |
| Function | Boost | |
| Synchronous Rectifier | No | |
| Frequency - Switching | 110kHz | |
| Output Type | Fixed | |
| Output Current | 204mA | |
| Quiescent Current | 4uA | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Boost | |
| Output Voltage | 3V~5.3V | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MD7733 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Shanghai Mingda Microelectronics | |
| Package | TO-92-3 | |
| Operating Temperature | -20℃~+80℃ | |
| Function | Boost | |
| Synchronous Rectifier | No | |
| Frequency - Switching | 110kHz | |
| Output Type | Fixed | |
| Output Current | 204mA | |
| Quiescent Current | 4uA | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Boost | |
| Output Voltage | 3V~5.3V | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MD7733. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MD7733 datasheets or manufacturer documentation.
Datasheet: MD7733 Datasheet (PDF)
The MD7733 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.