



SMBJ13A
- Manufacturer
- MFR.Part #
- SMBJ13A
- JLCPCB Part #
- C364295
- Package
- SMB
- Description
- 13V 14.4V 25.1V 27.9A SMB ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Package | SMB | |
| Clamping Voltage | 25.1V | |
| Peak Pulse Current (Ipp) | 27.9A | |
| Voltage - Breakdown | 14.4V | |
| Reverse Stand-Off Voltage (Vrwm) | 13V |

* Images are for reference only
SMBJ13A
Extended- Manufacturer
- MFR.Part #
- SMBJ13A
- JLCPCB Part #
- C364295
- Package
- SMB
- Description
- 13V 14.4V 25.1V 27.9A SMB ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SMBJ13A
Extended- Manufacturer
- MFR.Part #
- SMBJ13A
- JLCPCB Part #
- C364295
- Package
- SMB
- Description
- 13V 14.4V 25.1V 27.9A SMB ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SMBJ13A Specifications
SMBJ13A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Package | SMB | |
| Clamping Voltage | 25.1V | |
| Peak Pulse Current (Ipp) | 27.9A | |
| Voltage - Breakdown | 14.4V | |
| Reverse Stand-Off Voltage (Vrwm) | 13V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SMBJ13A. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SMBJ13A Schematic Symbol & PCB Footprint
The SMBJ13A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.